5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.150" (3.81mm) 90°, Right Angle, Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.150" (3.81mm) 90°, Right Angle, Vertical Through Hole
1861756
1861756

1861756

DigiKey Part Number
277-14242-ND
Manufacturer
Manufacturer Product Number
1861756
Description
TERM BLOCK HDR 5POS 3.81MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.150" (3.81mm) 90°, Right Angle, Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1861756 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
Phoenix Contact
Mounting Type
Through Hole
Series
Current - IEC
8A
Packaging
Bulk
Voltage - IEC
200 V
Part Status
Active
Current - UL
8 A
Type
Header, Male Pins, Shrouded (2 Side)
Voltage - UL
300 V
Number of Positions
5
Color
Green
Positions Per Level
5
Contact Mating Finish
Tin
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.150" (3.81mm)
Insulation Height
0.805" (20.44mm)
Header Orientation
90°, Right Angle, Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.48000¥45.48
10¥37.31400¥373.14