10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
1912265
1912265

1912265

DigiKey Part Number
277-14365-ND
Manufacturer
Manufacturer Product Number
1912265
Description
TERM BLOCK PLUG 10POS 5.08MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1912265 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
630 V
Manufacturer
Phoenix Contact
Current - UL
16 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
10
Contact Mating Finish
Tin
Positions Per Level
10
Features
Mating Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Screw Size
M3
Plug Wire Entry
180°
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Termination Style
Screw - Rising Cage Clamp
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon
Current - IEC
16A
Insulation Height
0.591" (15.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.32000¥88.32
10¥72.47000¥724.70