9 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1899359

DigiKey Part Number
1899359-ND
Manufacturer
Manufacturer Product Number
1899359
Description
TERM BLK 9POS GREEN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1899359 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
9
Manufacturer
Phoenix Contact
Panel Mount Type
Screw Mount - Rear Flange
Series
Pitch
0.200" (5.08mm)
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Current - UL
10 A
Front Panel Wire Connection
Header, Male Pins
Color
Green
Rear Panel Wire Connection
PCB Pins - Straight
Features
Sealing Gasket, Threaded Mate Lock
Width
2.972" (75.48mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.82000¥99.82