




0545520302 | |
|---|---|
DigiKey Part Number | WM8808TR-ND - Tape & Reel (TR) WM8808CT-ND - Cut Tape (CT) WM8808DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545520302 |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0545520302 Models |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Molex | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.132" (3.35mm) |
Number of Positions 30 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.24000 | ¥12.24 |
| 10 | ¥10.39500 | ¥103.95 |
| 25 | ¥9.74200 | ¥243.55 |
| 50 | ¥9.27720 | ¥463.86 |
| 100 | ¥8.83400 | ¥883.40 |
| 250 | ¥8.28024 | ¥2,070.06 |
| 500 | ¥7.88494 | ¥3,942.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥8.37602 | ¥12,564.03 |
| 3,000 | ¥7.97649 | ¥23,929.47 |
| 4,500 | ¥7.75167 | ¥34,882.51 |
| 7,500 | ¥7.47757 | ¥56,081.78 |
| 10,500 | ¥7.30236 | ¥76,674.78 |










