



1891085 | |
|---|---|
DigiKey Part Number | 277-11007-ND |
Manufacturer | |
Manufacturer Product Number | 1891085 |
Description | TERM BLK 4P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1891085 Models |
Category | Mating Orientation Vertical with Board |
Manufacturer Phoenix Contact | Current 4 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 20-28 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 4 | Color Green |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 100 | ¥11.72690 | ¥1,172.69 |










