11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1880737

DigiKey Part Number
1880737-ND
Manufacturer
Manufacturer Product Number
1880737
Description
TERM BLOCK HDR 11POS 5.08MM
Customer Reference
Detailed Description
11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
Phoenix Contact
Mounting Type
Through Hole
Series
Current - IEC
12A
Packaging
Bulk
Voltage - IEC
400 V
Part Status
Last Time Buy
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
11
Features
Mating and Mounting Flange
Positions Per Level
11
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polybutylene Terephthalate (PBT)
Pitch
0.200" (5.08mm)
Contact Tail Length
0.154" (3.90mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 2026/7/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥50.33120¥2,516.56
Manufacturers Standard Package