Similar
Similar
Similar
Similar

1863246 | |
|---|---|
DigiKey Part Number | 1863246-ND |
Manufacturer | |
Manufacturer Product Number | 1863246 |
Description | TERM BLOCK PLUG 11POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1863246 Models |
Category | Voltage - IEC 320 V |
Manufacturer Phoenix Contact | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 11 | Contact Mating Finish Tin |
Positions Per Level 11 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.138" (3.50mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Plug Wire Entry 90° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.752" (19.10mm) |
Current - IEC 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP03P4-350-11BE | Same Sky (Formerly CUI Devices) | 378 | 2223-TBP03P4-350-11BE-ND | ¥9.34000 | Similar |
| TBP03P4-350-11GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P4-350-11GR-ND | ¥4.19488 | Similar |
| TBP03P5-350-11BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P5-350-11BE-ND | ¥4.19488 | Similar |
| TBP03P5-350-11GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P5-350-11GR-ND | ¥4.19488 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥103.51220 | ¥5,175.61 |

















