Similar
Similar
Similar

1860346 | |
|---|---|
DigiKey Part Number | 1860346-ND |
Manufacturer | |
Manufacturer Product Number | 1860346 |
Description | TERM BLOCK PLUG 10POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 8A |
Manufacturer Phoenix Contact | Voltage - IEC 160 V |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 14-30 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Positions 10 | Color Green |
Positions Per Level 10 | Contact Mating Finish Tin |
Number of Levels 1 | Features Positions Stamped |
Pitch 0.150" (3.81mm) | Screw Size M2 |
Plug Wire Entry 180° | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02P1-381-10BE | Same Sky (Formerly CUI Devices) | 1,867 | 102-6476-ND | ¥2.25000 | Similar |
| TBP02P1-381-10BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02P1-381-10BK-ND | ¥0.94043 | Similar |
| TBP02P1W-381-10BE | Same Sky (Formerly CUI Devices) | 382 | 102-6510-ND | ¥3.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥88.24580 | ¥4,412.29 |


























