10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.150" (3.81mm) 90°, Right Angle, Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1861808

DigiKey Part Number
1861808-ND
Manufacturer
Manufacturer Product Number
1861808
Description
TERM BLOCK HDR 10POS 3.81MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.150" (3.81mm) 90°, Right Angle, Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1861808 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
Phoenix Contact
Mounting Type
Through Hole
Series
Current - IEC
8A
Packaging
Bulk
Voltage - IEC
200 V
Part Status
Active
Current - UL
8 A
Type
Header, Male Pins, Shrouded (2 Side)
Voltage - UL
300 V
Number of Positions
10
Color
Green
Positions Per Level
10
Contact Mating Finish
Tin
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.150" (3.81mm)
Insulation Height
1.555" (39.49mm)
Header Orientation
90°, Right Angle, Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥45.94480¥2,297.24
Manufacturers Standard Package