5 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1859506

DigiKey Part Number
277-8942-ND
Manufacturer
Manufacturer Product Number
1859506
Description
TERM BLOCK PLUG 5POS 7.50MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Current - IEC
12A
Series
Voltage - IEC
500 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug, Female Sockets
Color
Black
Number of Positions
5
Contact Mating Finish
Tin
Positions Per Level
5
Features
Retention Latches (Wire Side)
Number of Levels
1
Screw Size
M3
Pitch
0.295" (7.50mm)
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Plug Wire Entry
90°
Wire Strip Length
7mm
Termination Style
Screw - Rising Cage Clamp
Insulation Height
1.024" (26.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥70.11640¥3,505.82
Manufacturers Standard Package