
1859496 | |
|---|---|
DigiKey Part Number | 1859496-ND |
Manufacturer | |
Manufacturer Product Number | 1859496 |
Description | TERM BLOCK HDR 5POS 7.50MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 12A |
Part Status Active | Voltage - IEC 400 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Contact Tail Length 0.138" (3.50mm) |
Number of Levels 1 | Insulation Height 0.339" (8.61mm) |
Pitch 0.295" (7.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥22.76560 | ¥1,138.28 |












