6 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
1851274
1851274

1851274

DigiKey Part Number
277-8920-ND
Manufacturer
Manufacturer Product Number
1851274
Description
TERM BLOCK PLUG 6POS 3.81MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1851274 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
8A
Manufacturer
Phoenix Contact
Voltage - IEC
320 V
Series
Current - UL
8 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Wire Gauge or Range - AWG
16-28 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.14-1.5mm²
Number of Positions
6
Color
Green
Positions Per Level
6
Contact Mating Finish
Tin
Number of Levels
1
Features
Mating Flange
Pitch
0.150" (3.81mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
9mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Housing Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.488" (12.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.04000¥93.04
10¥75.62100¥756.21