6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1727579

DigiKey Part Number
1727579-ND
Manufacturer
Manufacturer Product Number
1727579
Description
TERM BLOCK HDR 6POS 3.81MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
Phoenix Contact
Mounting Type
Through Hole
Series
Current - IEC
8A
Packaging
Bulk
Voltage - IEC
160 V
Part Status
Active
Current - UL
8 A
Type
Header, Male Pins, Shrouded (4 Side)
Voltage - UL
300 V
Number of Positions
6
Color
Black
Positions Per Level
6
Contact Mating Finish
Tin
Number of Levels
1
Features
Mating and Mounting Flange
Pitch
0.150" (3.81mm)
Contact Tail Length
0.134" (3.40mm)
Header Orientation
90°, Right Angle
Insulation Height
0.285" (7.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥31.62280¥1,581.14
Manufacturers Standard Package