



1840560 | |
|---|---|
DigiKey Part Number | 277-5888-ND |
Manufacturer | |
Manufacturer Product Number | 1840560 |
Description | TERM BLK 3POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1840560 Models |
Category | Positions Per Level 3 |
Manufacturer Phoenix Contact | Panel Mount Type Screw Mount - Front Flange |
Series | Pitch 0.300" (7.62mm) |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Current - UL 35 A |
Front Panel Wire Connection Header, Male Pins | Wire Gauge 10-30 AWG |
Rear Panel Wire Connection Bolt/Screw Clamp - Wire Entry Parallel to Panel | Color Green |
Width 1.751" (44.48mm) | Features Threaded Mating Lock |
Panel Thickness 0.039 ~ 0.197" (1.0 ~ 5.0mm) | Number of Levels 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.68000 | ¥73.68 |
| 10 | ¥50.67700 | ¥506.77 |














