4 Position Terminal Block Gray Plug Connection 7.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1838381

DigiKey Part Number
277-3953-ND
Manufacturer
Manufacturer Product Number
1838381
Description
TERM BLK 4POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Gray Plug Connection 7.6mm
Datasheet
 Datasheet
EDA/CAD Models
1838381 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1 kV
Manufacturer
Phoenix Contact
Current - UL
20 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
10-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-4mm²
Type
Plug Connection
Housing Color
Gray
Mounting Type
DIN Rail
Length
2.929" (74.40mm)
Number of Positions
4
Height (Max)
1.917" (48.70mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
7.6mm
Material Flammability Rating
UL94 V-0
Termination Style
Plug Receptacles, Screw
Stripping Length
10mm
Current - IEC
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.91000¥76.91