6 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1834819

DigiKey Part Number
1834819-ND
Manufacturer
Manufacturer Product Number
1834819
Description
TERM BLOCK HDR 6POS 5.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
Phoenix Contact
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Current - IEC
10A
Part Status
Active
Voltage - IEC
250 V
Type
Header, Male Pins, Shrouded (2 Side)
Current - UL
15 A
Number of Positions
6
Voltage - UL
300 V
Positions Per Level
3
Color
Beige
Number of Levels
2
Contact Mating Finish
Tin
Pitch
0.200" (5.08mm)
Features
Interlocking (Side)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥26.15960¥1,307.98
Manufacturers Standard Package