7 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Terminal Block Header, Male Pins Green
1829390
1829390

1829390

DigiKey Part Number
277-14130-ND
Manufacturer
Manufacturer Product Number
1829390
Description
TERM BLK 7POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1829390 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
7
Manufacturer
Phoenix Contact
Panel Mount Type
Screw Mount - Front Flange
Series
Pitch
0.150" (3.81mm)
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Current - UL
8 A
Front Panel Wire Connection
Header, Male Pins
Color
Green
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Features
Threaded Mating Lock
Width
1.617" (41.06mm)
Number of Levels
1
Panel Thickness
0.020 ~ 0.157" (0.5 ~ 4.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.59000¥75.59
10¥61.43800¥614.38