1827897 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 1,415
Unit Price: ¥20.59000
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: ¥22.98560
Datasheet

Similar


Weidmüller
In Stock: 34
Unit Price: ¥41.27000
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: ¥3.67786
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: ¥9.58508
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2,161
Unit Price: ¥4.88000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 831
Unit Price: ¥8.02000
Datasheet
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
1827897
1827897

1827897

DigiKey Part Number
277-5799-ND
Manufacturer
Manufacturer Product Number
1827897
Description
TERM BLOCK HDR 5POS 3.81MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1827897 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
8A
Series
Voltage - IEC
250 V
Packaging
Bulk
Current - UL
8 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
5
Contact Mating Finish
Tin
Positions Per Level
5
Features
Mating and Mounting Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.150" (3.81mm)
Housing Material
Polybutylene Terephthalate (PBT)
Header Orientation
90°, Right Angle
Contact Tail Length
0.134" (3.40mm)
Termination Style
Solder
Insulation Height
0.285" (7.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395166005Molex1,415WM25832-ND¥20.59000Similar
1862600000Weidmüller01862600000-ND¥22.98560Similar
1863700000Weidmüller341863700000-ND¥41.27000Similar
OQ0535510000GAmphenol Anytek0OQ0535510000G-ND¥3.67786Similar
OSTOQ053551On Shore Technology Inc.0OSTOQ053551-ND¥9.58508Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.44000¥29.44
10¥23.90000¥239.00