9 Position Terminal Block Receptacle, Male Pins 0.200" (5.08mm) Board Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1788606

DigiKey Part Number
1788606-ND
Manufacturer
Manufacturer Product Number
1788606
Description
TERM BLOCK RCPT 9POS 5.08MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Receptacle, Male Pins 0.200" (5.08mm) Board Mount
Datasheet
 Datasheet
EDA/CAD Models
1788606 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
10 A
Manufacturer
Phoenix Contact
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-30 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-2.5mm²
Part Status
Active
Color
Green
Type
Receptacle, Male Pins
Contact Mating Finish
Tin
Number of Positions
9
Features
Mounting Flange
Positions Per Level
9
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M3
Pitch
0.200" (5.08mm)
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Termination Style
Screw
Wire Strip Length
7mm
Mounting Type
Board Mount
Housing Material
Polyamide (PA), Nylon
Current - IEC
12A
Insulation Height
0.681" (17.30mm)
Voltage - IEC
630 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥130.28720¥6,514.36
Manufacturers Standard Package