
1783542 | |
|---|---|
DigiKey Part Number | 1783542-ND |
Manufacturer | |
Manufacturer Product Number | 1783542 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw - Rising Cage Clamp |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 41A |
Packaging Bulk | Voltage - IEC 1 kV |
Part Status Active | Current - UL 41 A |
Type Plug, Female Sockets | Voltage - UL 600 V |
Number of Positions 4 | Wire Gauge or Range - AWG 8-24 AWG |
Positions Per Level 4 | Wire Gauge or Range - mm² 0.2-10mm² |
Number of Levels 1 | Color Green |
Pitch 0.300" (7.62mm) | Contact Mating Finish Tin |
Plug Wire Entry 180° | Features Positions Stamped, Retention Latches (Non-Wire Side) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥76.57860 | ¥3,828.93 |











