4 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1716522

DigiKey Part Number
1716522-ND
Manufacturer
Manufacturer Product Number
1716522
Description
TERM BLK 4POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1716522 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
4
Manufacturer
Phoenix Contact
Panel Mount Type
2 Piece, Snap Lock - Front Flange
Series
Pitch
0.300" (7.62mm)
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Current - UL
41 A
Front Panel Wire Connection
Header, Male Pins
Wire Gauge
8-24 AWG
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Color
Green
Width
2.204" (55.98mm)
Number of Levels
1
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.11000¥105.11
10¥72.24700¥722.47
Manufacturers Standard Package