1780895 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥14.14000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥13.74140
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 6
Unit Price: ¥15.05000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: ¥2.55187
Datasheet
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1780895

DigiKey Part Number
1780895-ND
Manufacturer
Manufacturer Product Number
1780895
Description
TERM BLK 3POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1780895 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Phoenix Contact
Wire Gauge
14-30 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Green
Positions Per Level
3
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Torque - Screw
0.6-0.8 Nm (5.3-7.1 Lb-In)
Mating Orientation
Horizontal with Board
Screw Thread
M3
Current
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1715035Phoenix Contact0277-1259-ND¥14.14000Parametric Equivalent
1715682Phoenix Contact01715682-ND¥13.74140Parametric Equivalent
1985894Phoenix Contact61985894-ND¥15.05000Parametric Equivalent
EBVA-03-CAdam Tech02057-EBVA-03-C-ND¥2.55187Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥103.39480¥5,169.74
Manufacturers Standard Package