
1715682 | |
|---|---|
DigiKey Part Number | 1715682-ND |
Manufacturer | |
Manufacturer Product Number | 1715682 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 14-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Blue |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1715035 | Phoenix Contact | 0 | 277-1259-ND | ¥14.14000 | Parametric Equivalent |
| 1780895 | Phoenix Contact | 0 | 1780895-ND | ¥103.39480 | Parametric Equivalent |
| 1985894 | Phoenix Contact | 6 | 1985894-ND | ¥15.05000 | Parametric Equivalent |
| EBVA-03-C | Adam Tech | 0 | 2057-EBVA-03-C-ND | ¥2.55187 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥13.74140 | ¥687.07 |





