3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 45° Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 45° Through Hole
1767384
1767384

1767384

DigiKey Part Number
277-6859-ND
Manufacturer
Manufacturer Product Number
1767384
Description
TERM BLOCK HDR 3POS 5.08MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 45° Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1767384 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
12A
Series
Voltage - IEC
630 V
Packaging
Bulk
Current - UL
15 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.200" (5.08mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
45°
Insulation Height
0.583" (14.80mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.59000¥9.59