Similar
Similar
Similar




1766851 | |
|---|---|
DigiKey Part Number | 277-8697-ND |
Manufacturer | |
Manufacturer Product Number | 1766851 |
Description | TERM BLOCK HDR 10POS 7.62MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1766851 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 630 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.300" (7.62mm) | Contact Tail Length 0.154" (3.90mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796980-0 | TE Connectivity AMP Connectors | 49 | A135012-ND | ¥65.75000 | Similar |
| TBP05R2-762-10BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP05R2-762-10BE-ND | ¥5.94800 | Similar |
| TBP05R2-762-10GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP05R2-762-10GR-ND | ¥5.57005 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.15000 | ¥46.15 |




















