


Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 6.56' (2.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle | Color Gray |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥445.85000 | ¥445.85 |
| 12 | ¥374.08750 | ¥4,489.05 |
| 28 | ¥352.38714 | ¥9,866.84 |
| 52 | ¥337.33981 | ¥17,541.67 |
| 100 | ¥322.14490 | ¥32,214.49 |
| 252 | ¥301.83671 | ¥76,062.85 |







