Image for 1758791 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1758791

DigiKey Part Number
1758791-ND
Manufacturer
Manufacturer Product Number
1758791
Description
TERM BLOCK HDR 18POS 5.08MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
Vertical
Manufacturer
Phoenix Contact
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Current - IEC
12A
Part Status
Active
Voltage - IEC
250 V
Type
Header, Male Pins, Shrouded (2 Side)
Color
Black
Number of Positions
18
Contact Mating Finish
Tin
Positions Per Level
18
Contact Tail Length
0.154" (3.90mm)
Number of Levels
1
Insulation Height
0.472" (12.00mm)
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥46.85440¥2,342.72
Manufacturers Standard Package