1755846 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥26.95082
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥15.33170
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥15.33170
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥17.36950
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥17.36950
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥12.36780
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥15.33170
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥17.36950
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥17.36950
Datasheet
13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
1755846
1755846

1755846

DigiKey Part Number
277-5852-ND
Manufacturer
Manufacturer Product Number
1755846
Description
TERM BLOCK HDR 13POS 5.08MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1755846 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
12A
Series
Voltage - IEC
630 V
Packaging
Bulk
Current - UL
12 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
13
Contact Mating Finish
Tin
Positions Per Level
13
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.200" (5.08mm)
Contact Tail Length
0.154" (3.90mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-796637-3TE Connectivity AMP Connectors01-796637-3-ND¥26.95082Similar
ELFH13150Amphenol PCD Shenzhen0ELFH13150-ND¥15.33170Similar
ELFH13160Amphenol PCD Shenzhen0ELFH13160-ND¥15.33170Similar
ELFH13180Amphenol PCD Shenzhen0ELFH13180-ND¥17.36950Similar
ELFH13190Amphenol PCD Shenzhen0ELFH13190-ND¥17.36950Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.31000¥36.31
10¥29.77200¥297.72