
1755075 | |
|---|---|
DigiKey Part Number | 1755075-ND |
Manufacturer | |
Manufacturer Product Number | 1755075 |
Description | TERM BLOCK HDR 13POS 5.08MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 12A |
Part Status Active | Voltage - IEC 250 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Black |
Number of Positions 13 | Contact Mating Finish Gold |
Positions Per Level 13 | Contact Tail Length 0.154" (3.90mm) |
Number of Levels 1 | Insulation Height 0.472" (12.00mm) |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥50.82900 | ¥2,541.45 |



























