3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1746017

DigiKey Part Number
277-13873-ND
Manufacturer
Manufacturer Product Number
1746017
Description
TERM BLOCK HDR 3POS 5.08MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
Phoenix Contact
Mounting Type
Through Hole
Series
Current - IEC
12A
Packaging
Bulk
Voltage - IEC
250 V
Part Status
Active
Current - UL
12 A
Type
Header, Male Pins, Shrouded (4 Side)
Voltage - UL
300 V
Number of Positions
3
Color
Green
Positions Per Level
3
Contact Mating Finish
Gold
Number of Levels
1
Contact Tail Length
0.154" (3.90mm)
Pitch
0.200" (5.08mm)
Insulation Height
0.472" (12.00mm)
Header Orientation
Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.32000¥12.32
10¥10.13100¥101.31