



1740291 | |
|---|---|
DigiKey Part Number | 277-17185-ND |
Manufacturer | |
Manufacturer Product Number | 1740291 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 12 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 6 | Color Black |
Positions Per Level 6 | Contact Mating Finish Tin |
Number of Levels 1 | Contact Tail Length 0.154" (3.90mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.472" (12.00mm) |
Header Orientation Vertical |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.56000 | ¥14.56 |
| 10 | ¥11.95000 | ¥119.50 |



























