



1731721 | |
|---|---|
DigiKey Part Number | 277-5849-ND |
Manufacturer | |
Manufacturer Product Number | 1731721 |
Description | TERM BLK 2P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1731721 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.300" (7.62mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1732720 | Phoenix Contact | 52 | 277-6734-ND | ¥21.01000 | Parametric Equivalent |
| 282845-2 | TE Connectivity AMP Connectors | 6,447 | A98347-ND | ¥12.82000 | Parametric Equivalent |
| 691253410002 | Würth Elektronik | 253 | 732-691253410002-ND | ¥19.68000 | Parametric Equivalent |
| 691254410002 | Würth Elektronik | 227 | 732-691254410002-ND | ¥21.75000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.69000 | ¥18.69 |
| 10 | ¥15.16700 | ¥151.67 |










