Similar




1725753 | |
|---|---|
DigiKey Part Number | 277-1283-ND |
Manufacturer | |
Manufacturer Product Number | 1725753 |
Description | TERM BLK 12P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1725753 Models |
Category | Current 6 A |
Manufacturer Phoenix Contact | Voltage 125 V |
Series | Wire Gauge 20-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw |
Number of Levels 1 | Color Green |
Positions Per Level 12 | Housing Material Polyamide (PA), Nylon |
Pitch 0.100" (2.54mm) | Torque - Screw 0.12-0.15 Nm (1.0-1.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M1.6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-282834-2 | TE Connectivity AMP Connectors | 396 | A98075-ND | ¥119.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.20000 | ¥71.20 |
| 10 | ¥58.41900 | ¥584.19 |












