2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
1725302
1725302

1725302

DigiKey Part Number
277-13803-ND
Manufacturer
Manufacturer Product Number
1725302
Description
TERM BLOCK 2POS 45DEG 5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1725302 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
45° (135°) Angle with Board
Manufacturer
Phoenix Contact
Current
15 A
Series
Voltage
300 V
Packaging
Bulk
Wire Gauge
14-24 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screwless - Leg Spring, Push-In Spring
Positions Per Level
2
Color
Green
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,365
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.44000¥7.44
10¥6.07800¥60.78