Diode 1000 V 15A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX1500M

DigiKey Part Number
4878-PX1500MCT-ND - Cut Tape (CT)
4878-PX1500MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PX1500M
Description
DIODE STANDARD 1000V 15A P600
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 1000 V 15A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
PX1500M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
P600
Current - Average Rectified (Io)
15A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,364
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.74000¥12.74
10¥8.03000¥80.30
100¥5.32750¥532.75
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥4.16774¥2,083.87
1,000¥3.79461¥3,794.61
1,500¥3.60434¥5,406.51
2,500¥3.39057¥8,476.42
3,500¥3.26395¥11,423.82
5,000¥3.14089¥15,704.45
Manufacturers Standard Package