
1713570 | |
|---|---|
DigiKey Part Number | 1713570-ND |
Manufacturer | |
Manufacturer Product Number | 1713570 |
Description | TERM BLOCK PLUG 16POS 5.08MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 320 V |
Packaging Bulk | Current - UL 10 A |
Part Status Active | Voltage - UL 300 V |
Type Plug Housing for Female Sockets | Wire Gauge or Range - AWG 14-20 AWG |
Number of Positions 16 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Positions Per Level 16 | Color Black |
Number of Levels 1 | Features Retention Latches (Non-Wire Side) |
Pitch 0.200" (5.08mm) | Insulation Height 0.394" (10.00mm) |
Plug Wire Entry 180° |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥45.94480 | ¥2,297.24 |



























