



1711039 | |
|---|---|
DigiKey Part Number | 277-1023-ND |
Manufacturer | |
Manufacturer Product Number | 1711039 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1711039 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1716030000 | Weidmüller | 9,709 | 281-1436-ND | ¥14.64000 | Similar |
| 1716090000 | Weidmüller | 2,427 | 281-3126-ND | ¥15.30000 | Similar |
| 1766370000 | Weidmüller | 167 | 281-4742-ND | ¥28.70000 | Similar |
| 282856-3 | TE Connectivity AMP Connectors | 308 | A98356-ND | ¥24.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.49000 | ¥22.49 |
| 10 | ¥18.45000 | ¥184.50 |









