8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1710764

DigiKey Part Number
1710764-ND
Manufacturer
Manufacturer Product Number
1710764
Description
TERM BLOCK 8POS 45DEG 3.5MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1710764 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.138" (3.50mm)
Manufacturer
Phoenix Contact
Mating Orientation
45° (135°) Angle with Board
Series
Current
5 A
Packaging
Bulk
Voltage
300 V
Part Status
Active
Wire Gauge
16-24 AWG
Number of Levels
1
Mounting Type
Through Hole
Positions Per Level
8
Wire Termination
Screwless - Leg Spring, Push-In Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥9.13800¥91.38