



OSTTE030104 | |
|---|---|
DigiKey Part Number | ED2741-ND |
Manufacturer | |
Manufacturer Product Number | OSTTE030104 |
Description | TERM BLK 3POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Contact Material - Plating Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 125 V | Screw Thread M2 |
Wire Gauge 16-26 AWG | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.73000 | ¥47.30 |
| 25 | ¥4.11840 | ¥102.96 |
| 50 | ¥3.70980 | ¥185.49 |
| 100 | ¥3.35420 | ¥335.42 |
| 250 | ¥2.96652 | ¥741.63 |
| 500 | ¥2.73150 | ¥1,365.75 |
| 1,000 | ¥2.54121 | ¥2,541.21 |
| 5,000 | ¥2.23635 | ¥11,181.75 |







