4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1706427

DigiKey Part Number
1706427-ND
Manufacturer
Manufacturer Product Number
1706427
Description
TERM BLOCK PLUG 4POS 5.08MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.200" (5.08mm)
Manufacturer
Phoenix Contact
Plug Wire Entry
180°
Series
Termination Style
Screw - Rising Cage Clamp
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Current - IEC
12A
Type
Plug, Female Sockets
Color
Gray
Number of Positions
4
Contact Mating Finish
Tin
Positions Per Level
4
Features
Retention Latches (Non-Wire Side)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.96000¥31.96
10¥26.25000¥262.50