1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
1704059
1704059

1704059

DigiKey Part Number
277-6074-ND
Manufacturer
Manufacturer Product Number
1704059
Description
TERM BLOCK 1POS SIDE ENTRY PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1704059 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
600 V
Manufacturer
Phoenix Contact
Wire Gauge
6-24 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Active
Features
Feed Through, Interlocking (Side)
Number of Levels
1
Color
Green
Positions Per Level
1
Housing Material
Polyamide (PA), Nylon
Mating Orientation
Horizontal with Board
Torque - Screw
1.2-1.5 Nm (10.6-13.3 Lb-In)
Current
65 A
Screw Thread
M4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,491
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.20000¥61.20
10¥42.10300¥421.03