2 Position Terminal Block Header, Female Sockets Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1703056

DigiKey Part Number
1703056-ND
Manufacturer
Manufacturer Product Number
1703056
Description
TERM BLK 2POS GREEN
Customer Reference
Detailed Description
2 Position Terminal Block Header, Female Sockets Green
Datasheet
 Datasheet
EDA/CAD Models
1703056 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
2
Series
Panel Mount Type
2 Piece, Snap Lock
Packaging
Bulk
Pitch
0.400" (10.16mm)
Part Status
Last Time Buy
Voltage - UL
300 V
Front Panel Wire Connection
Header, Female Sockets
Current - UL
66 A
Rear Panel Wire Connection
PCB Pins - Straight
Color
Green
Width
1.750" (44.45mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 2027/7/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥96.42800¥964.28
Manufacturers Standard Package