9 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1701061

DigiKey Part Number
1701061-ND
Manufacturer
Manufacturer Product Number
1701061
Description
TERM BLOCK PLUG 9POS 2.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug Wire Entry
180°
Manufacturer
Phoenix Contact
Termination Style
Screwless - Leg Spring, Push-In Spring
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Current - IEC
4A
Part Status
Active
Current - UL
4 A
Type
Plug, Female Sockets
Voltage - UL
125 V
Number of Positions
9
Wire Gauge or Range - AWG
20-28 AWG
Positions Per Level
9
Color
Black
Number of Levels
1
Contact Mating Finish
Tin
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥106.70620¥5,335.31
Manufacturers Standard Package