Contact Crimp Pin 14 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1663611

DigiKey Part Number
277-4415-ND
Manufacturer
Manufacturer Product Number
1663611
Description
CONTACT H.D. CRIMP PIN 14AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 14 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
1663611 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
Phoenix Contact
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
14 AWG
Part Status
Active
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,964
Factory Stock: 9,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63