Male Module without Contacts Gray 6 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414368

DigiKey Part Number
277-17056-ND
Manufacturer
Manufacturer Product Number
1414368
Description
MODULE MALE 6POS CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Gray 6 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1414368 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Phoenix Contact
Voltage Rating
830V
Series
Current Rating (Amps)
24A
Packaging
Bulk
Contact Type
CK 2.5-ED
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Module without Contacts
Color
Gray
Gender
Male
Housing Material
Polycarbonate (PC)
Number of Positions
6
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 499
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.12000¥38.12
Manufacturers Standard Package