
1655632 | |
|---|---|
DigiKey Part Number | 277-8509-ND |
Manufacturer | |
Manufacturer Product Number | 1655632 |
Description | CONN D-SUB SOCKET COAX CABLE SLD |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket, Right Angle Gold Coaxial Cable Solder Machined |
Datasheet | Datasheet |
Category | Contact Type Female Socket, Right Angle |
Manufacturer Phoenix Contact | Contact Form Machined |
Series | Wire Gauge Coaxial Cable |
Packaging Bulk | Contact Termination Solder |
Part Status Obsolete | Contact Material Copper Alloy |
Type Coaxial | Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.70000 | ¥137.70 |




