
1655438 | |
|---|---|
DigiKey Part Number | 1655438-ND |
Manufacturer | |
Manufacturer Product Number | 1655438 |
Description | CONN D-SUB HOUSING RCPT 5POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 1655438 Models |
Category | Contact Type Coax or Power |
Manufacturer Phoenix Contact | Mounting Type Panel Mount |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Board Lock, Mounting Bracket |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 500 |
Number of Positions 5 (Coax or Power) | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) - 5W5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.30000 | ¥87.30 |



