Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Latch Lock Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1652732

DigiKey Part Number
277-2755-ND
Manufacturer
Manufacturer Product Number
1652732
Description
CONN MOD PLUG HSG RJ45 GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Latch Lock Gray
Datasheet
 Datasheet
EDA/CAD Models
1652732 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Phoenix Contact
Color
Gray
Series
Fastening Type
Latch Lock
Packaging
Bulk
Housing Material
Polyamide (PA), Nylon
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Connector Type
Housing for Prewired RJ45 Cordset
Mating Cycles
1000
Mounting Type
Free Hanging (In-Line)
Note
Plug Not Provided
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.19000¥90.19