
1648474 | |
|---|---|
DigiKey Part Number | 1648474-ND |
Manufacturer | |
Manufacturer Product Number | 1648474 |
Description | INSERT FEMALE 24POS TERM BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert 24 Position Terminal Block, Straight - Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1648474 Models |
Category | Termination Style Terminal Block, Straight - Push In |
Manufacturer Phoenix Contact | Voltage Rating 600V |
Series | Current Rating (Amps) 13A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Size B24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥890.10800 | ¥4,450.54 |


















