Male Insert 6 Position Terminal Block, Straight - Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1648364

DigiKey Part Number
1648364-ND
Manufacturer
Manufacturer Product Number
1648364
Description
INSERT MALE 6POS TERMINAL BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert 6 Position Terminal Block, Straight - Push In
Datasheet
 Datasheet
EDA/CAD Models
1648364 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Terminal Block, Straight - Push In
Manufacturer
Phoenix Contact
Voltage Rating
600V
Series
Current Rating (Amps)
13A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
6
Material Flammability Rating
UL94 V-0
Size
B6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥293.02200¥1,465.11
Manufacturers Standard Package